
32-bit Digital Signal Processor (DSP) featuring a 150 MHz clock speed and 128 KB of FLASH memory. This microcontroller offers 36 KB of RAM, 16 analog-to-digital converters, and 56 GPIO pins. Integrated peripherals include SPI, UART, USART, SCI, POR, PWM, WDT, and DMA. Operating from a 3.3V supply, it supports a temperature range of -40°C to 125°C and is available in a lead-free, surface-mount LQFP package.
Texas Instruments TMS320F2810PBKQR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 131072B |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2810PBKQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
