
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 150MHz. This surface-mount device offers 128KB of FLASH memory and 36KB of RAM. Integrated peripherals include SPI, UART, USART, SCI, and CAN interfaces, alongside POR, PWM, WDT, and DMA controllers. It supports 16 analog-to-digital converters and 56 programmable I/O pins. Operating voltage ranges from 1.81V to 3.47V, with an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2810PBKS technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 150MHz |
| Interface | SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2810PBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
