
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at a maximum frequency of 150MHz. This surface mount device offers 256KB of FLASH memory and 36KB of RAM, with 56 programmable I/Os including SPI, CAN, UART, USART, and SCI interfaces. It supports a wide operating temperature range of -40°C to 125°C and includes 16 A/D converters. The component is RoHS compliant and packaged in a 128-LQFP tray.
Texas Instruments TMS320F2811PBKS technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2811PBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
