
32-bit Digital Signal Processor (DSP) operating at 150 MHz, featuring 256 KB Flash memory and 36 KB RAM. This surface-mount LFBGA package offers 56 programmable I/Os, including 2 UART channels, SPI, and SCI interfaces. It supports a wide operating temperature range of -40°C to 125°C and includes peripherals like POR, PWM, WDT, and DMA.
Texas Instruments TMS320F2812GHHAR technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.012205oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320F2812GHHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
