
32-bit Digital Signal Processor (DSP) featuring a 150MHz core frequency and 256KB of FLASH memory. This microcontroller offers a 36KB RAM size and supports interfaces including SPI, CAN, UART, USART, SCI, and EBI/EMI. It includes 16 Analog-to-Digital converters and 56 General Purpose Input/Outputs. Operating from a 1.81V to 3.47V supply, this surface-mount device is housed in an LFBGA package and operates within a temperature range of -40°C to 125°C.
Texas Instruments TMS320F2812GHHQ technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320F2812GHHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
