
32-bit Digital Signal Processor (DSP) featuring a 150MHz clock speed and 256KB of FLASH memory. This microcontroller offers 56 programmable I/Os, including 2 UART channels, SPI, CAN, and SCI interfaces. It operates within a temperature range of -40°C to 125°C and supports a supply voltage from 1.81V to 3.47V. The device is packaged in an LFBGA, suitable for surface mounting, and includes peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments TMS320F2812GHHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2812GHHS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 32 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320F2812GHHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
