The TMS320F2812PBKS is a 176-pin digital signal processor from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a 14x14mm PQFP package and is designed for automotive applications. The device has a nominal supply voltage of 1.9V, with a minimum and maximum supply voltage of 1.81V and 2V, respectively. It can operate at a maximum clock frequency of 150MHz. The processor has 16-bit external data bus width and 19-bit address bus width.
Texas Instruments TMS320F2812PBKS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 14 |
| Length | 14 |
| Pin Count | 176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.81 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F2812PBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.