
32-bit Digital Signal Processor (DSP) featuring 256KB FLASH memory and operating at a 150MHz clock speed. This surface-mount device utilizes a 32-bit data bus and offers 56 programmable I/O pins. Integrated peripherals include SPI, CAN, UART, USART, SCI, and EBI/EMI interfaces, along with 16 A/D converters and 3 timers/counters. The DSP operates within a temperature range of -40°C to 125°C and supports supply voltages from 1.71V to 1.89V.
Sign in to ask questions about the Texas Instruments TMS320F2812ZHHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2812ZHHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Height | 0.9mm |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.011916oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2812ZHHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
