
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 150MHz. This microcontroller offers 256KB of FLASH memory and 36KB of RAM. Integrated peripherals include SPI, CAN, UART, USART, SCI, and EBI/EMI interfaces, along with POR, PWM, WDT, and DMA. The device supports 16 Analog-to-Digital converters and 56 programmable I/Os, with an operating supply voltage range of 1.81V to 3.47V. Packaged in an LFBGA for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TMS320F2812ZHHS technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2812ZHHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
