
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 100MHz. This integrated circuit offers 128KB of FLASH memory and 52KB of RAM, with 16 analog-to-digital converter channels. It supports multiple interfaces including I2C, SPI, UART, SCI, USART, EBI/EMI, and CAN, and provides 88 programmable I/Os. Designed for operation between -40°C and 85°C, this lead-free component is packaged in LFBGA.
Sign in to ask questions about the Texas Instruments TMS320F28232ZHHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28232ZHHA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SCI, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28232ZHHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
