
32-bit Digital Signal Controller featuring a 100MHz TMS320 core. This BGA packaged IC offers 128KB FLASH memory, 52KB RAM, and 88 programmable I/Os. Integrated peripherals include 16 A/D converters, 3 timers, 2 UART channels, I2C, SPI, SCI, USART, EBI/EMI, and CAN interfaces. Operating from -40°C to 85°C with a supply voltage range of 3.135V to 3.465V, this lead-free and RoHS compliant component is designed for demanding applications.
Texas Instruments TMS320F28232ZJZA technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SCI, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28232ZJZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
