
32-bit Digital Signal Controller featuring a TMS320 core architecture operating at 100MHz. This BGA-packaged device offers 128KB of FLASH memory and 52KB of RAM, with 16 analog-to-digital converter channels. Integrated peripherals include I2C, SPI, UART, SCI, USART, EBI/EMI, and CAN interfaces, alongside POR, PWM, WDT, and DMA. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 3.135V to 3.465V and includes 88 programmable I/Os.
Texas Instruments TMS320F28232ZJZS technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SCI, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28232ZJZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
