
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at up to 150MHz. This surface mount device offers 256KB of FLASH memory and 68KB of RAM, with 16 channels of 12-bit Analog-to-Digital Converters. It supports multiple interfaces including I2C, SPI, CAN, UART, and EMIF, alongside 88 programmable I/Os and 16 PWM channels. Packaged in a 176-LQFP, this component operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TMS320F28234PGFA technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.066886oz |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28234PGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
