
32-bit Digital Signal Processor (DSP) featuring 150MHz operation and 256KB FLASH memory. This microcontroller offers 16 analog inputs with 12-bit resolution, 88 programmable I/Os, and 3 timers. Integrated peripherals include POR, PWM, WDT, and DMA, with communication interfaces such as I2C, SPI, UART, and CAN. Operating across a -40°C to 125°C temperature range, it is housed in a 176-HLQFP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320F28234PTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28234PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28234PTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
