
32-bit Digital Signal Processor (DSP) featuring 150 MHz clock speed and 150 MIPS performance. Integrated 512 KB Flash memory and 68 KB RAM. Includes 16-channel, 12-bit Analog-to-Digital Converters (ADCs) and 88 programmable I/Os. Supports I2C, SPI, UART, SCI, and CAN interfaces, along with EMIF for external memory. Operates from 1.805V to 3.465V with an internal oscillator, housed in a 176-HLQFP package.
Texas Instruments TMS320F28235PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28235PTPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
