
High-performance 32-bit Digital Signal Controller featuring a TMS320 core operating at 150MHz. This LFBGA packaged device offers 512KB of FLASH memory and 68KB of RAM, supporting multiple interfaces including I2C, SPI, UART, SCI, USART, EBI/EMI, and CAN. It integrates 16 analog-to-digital converter channels, 88 programmable I/Os, and 3 timers/counters. Operating within a -40°C to 125°C temperature range and a supply voltage of 3.135V to 3.465V, this RoHS compliant component includes peripherals like POR, PWM, WDT, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28235ZHHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, SCI, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28235ZHHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
