
32-bit Digital Signal Processor (DSP) featuring a C2000 core architecture operating at 100MHz. This integrated circuit offers 128KB of FLASH memory and 52KB of RAM, with 16 analog-to-digital converter channels. It supports multiple interfaces including I2C, SPI, CAN, UART, SCI, USART, and EBI/EMI, and includes 88 programmable I/O pins. The device is housed in a 176-LQFP package and operates within a temperature range of -40°C to 125°C.
Texas Instruments TMS320F28332PGFA technical specifications.
| Package/Case | LQFP |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 100MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.066886oz |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28332PGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
