
16-bit Digital Signal Processor (DSP) microcontroller featuring a 100MHz core clock speed, expandable to 150MHz. Offers 128KB FLASH memory and 52KB RAM, with 16 analog-to-digital converters and 88 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and DMA, with multiple communication interfaces such as I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN. Operates from 1.71V to 3.465V with a nominal 3.3V supply, suitable for automotive applications with an operating temperature range of -40°C to 125°C. Packaged in a 176-HLQFP, this lead-free and RoHS compliant component is designed for high-performance embedded systems.
Sign in to ask questions about the Texas Instruments TMS320F28332PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28332PTPQ technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28332PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
