
Digital Signal Processor (DSP) microcontroller featuring a 150MHz clock speed and 16-bit data bus width. Offers 256KB FLASH memory and 68KB RAM, with 16 analog-to-digital converters and 88 programmable I/Os. Supports I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces. Operates from 1.805V to 3.465V with an internal oscillator, housed in a 176-HLQFP package. Includes peripherals like POR, PWM, WDT, and DMA, with 3 timers/counters and 3 UART channels.
Sign in to ask questions about the Texas Instruments TMS320F28334PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28334PTPQ technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 16b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28334PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
