
32-bit Digital Signal Processor (DSP) featuring 150 MHz clock speed and 150 MIPS performance. Integrated 256 KB FLASH memory and 68 KB RAM, with a 16-bit data bus. Includes 16 channels of 12-bit Analog-to-Digital Converters (ADCs) and 88 programmable I/Os. Supports multiple interfaces including I2C, SPI, UART, and CAN, with an EMIF for external memory. Operates from 1.805V to 3.465V, with a typical 3.3V supply, and is housed in a Lead Free, HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28334PTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28334PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 16b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28334PTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
