
32-bit Digital Signal Processor (DSP) featuring a C2000 core architecture operating at 150MHz. This microcontroller offers 512KB of FLASH memory and 68KB of RAM, supporting a data bus width of 32 bits. Integrated peripherals include 16 channels of 12-bit ADC, 8 PWM channels, and multiple communication interfaces such as I2C, SPI, CAN, and UART. The device is housed in a 176-BGA package with dimensions of 15mm x 15mm x 1.16mm, operating within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28335ZJZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28335ZJZA technical specifications.
| Package/Case | BGA |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 150MHz |
| Height | 1.16mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28335ZJZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
