
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 150MHz. This microcontroller offers 512KB of FLASH memory and 68KB of RAM, with 88 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, USART, SCI, and EMIF interfaces, alongside 16 analog-to-digital converters with 16 channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is packaged in a 176-BGA.
Texas Instruments TMS320F28335ZJZQ technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 150MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28335ZJZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
