
32-bit Digital Signal Processor (DSP) with 150 MHz clock speed and 150 MIPS performance. Features 512 KB FLASH memory, 68 KB RAM, and an integrated Floating Point Unit (FPU). Includes 16 channels of 12-bit Analog-to-Digital Converters (ADCs) and 88 General Purpose Input/Outputs (GPIOs). Supports I2C, SPI, SCI, UART, USART, and EBI/EMI interfaces. Operates across a temperature range of -40°C to 125°C with a supply voltage of 3.135V to 3.465V. Packaged in a 176-BGA, this RoHS compliant component is ideal for automotive applications.
Texas Instruments TMS320F28335ZJZQR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, SCI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28335ZJZQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
