32-bit RISC microcontroller featuring a 200 MHz clock speed and 400 MIPS performance. Includes a 1x CPU, 1x CLA co-processor, FPU, and TMU for enhanced processing. Offers 512 KB Flash memory, 135168 bytes RAM, and 169 I/O lines. Equipped with a 12-bit ADC, DMA channels, DAC channels, and PWM channels. Packaged in a 337-terminal NFBGA with an industrial temperature grade (-40°C to 105°C).
Texas Instruments TMS320F28374SZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 135168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28374SZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.