
32-bit RISC microcontroller featuring 800 MIPS performance, dual CPU cores, and dual CLA co-processors. Includes Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) for accelerated calculations. Offers 1024 KB Flash memory and 208 KB RAM, with 169 I/O lines. Integrated 12-bit ADC, PWM channels, DMA, and DAC capabilities. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V. Packaged in a 337-terminal S-PBGA.
Texas Instruments TMS320F28375DZWTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28375DZWTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.