32-bit RISC microcontroller featuring 400 MIPS performance, a 100-pin HTQFP package, and an operating temperature range of -40°C to 125°C. This AEC-Q100 qualified device offers 1024 KB of FLASH memory, 167936 bytes of RAM, and a 16-bit external data bus. Integrated peripherals include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), 12-bit ADC, PWM channels, DMA, and DAC channels. The microcontroller operates with a nominal supply voltage of 1.2V and a maximum clock frequency of 100 MHz.
Sign in to ask questions about the Texas Instruments TMS320F28375SPZPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28375SPZPQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28375SPZPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.