32-bit RISC microcontroller featuring a 400 MIPS core, 1x CLA co-processor, FPU, and TMU for high-performance computation. This industrial-grade MCU offers 1024 KB of FLASH memory and 167 KB of RAM, alongside 169 I/O lines. It includes an EMIF interface, 12-bit ADC with multiple channels, PWM, DMA, and DAC capabilities. Operating within a -40°C to 105°C temperature range, this 337-terminal, 16x16mm S-PBGA packaged component supports a 1.14V to 1.26V supply voltage and a maximum clock frequency of 100 MHz. AEC-Q100 screened for automotive applications.
Texas Instruments TMS320F28375SZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28375SZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.