32-bit RISC microcontroller featuring dual 800 MIPS CPUs and dual 200 MIPS C28x™ CLA real-time co-processors. Integrated Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) accelerate complex calculations. Offers 1024 KB Flash memory and 208 KB RAM for extensive program and data storage. Includes 169 I/O lines, 16-bit ADC, PWM, DMA, and DAC channels for versatile control applications. Packaged in a 337-terminal S-PBGA with an automotive temperature grade (-40°C to 125°C).
Texas Instruments TMS320F28377DZWTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Pin Count | 176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28377DZWTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.