32-bit RISC microcontroller featuring a 200 MHz clock speed and 400 MIPS performance. Includes a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU) for accelerated calculations. Offers 1024 KB of Flash memory and 167936 bytes of RAM, along with 97 I/O lines. Equipped with a 16-bit ADC, DMA, and DAC channels, plus PWM capabilities. Housed in a 176-pin S-PQFP-G176 package, this AEC-Q100 qualified component operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28377SPTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28377SPTPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28377SPTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.