
32-bit RISC microcontroller featuring a 200 MHz clock speed and 400 MIPS performance. Includes a 1x CPU and 1x CLA, FPU, and TMU for enhanced processing. Offers 1024 KB Flash memory, 167936 bytes RAM, and 524288 words ROM. Equipped with a 16-bit ADC, PWM channels, DMA channels, and DAC channels. Operates within an industrial temperature range of -40°C to 105°C, housed in a 100-terminal S-PQFP-G100 package.
Texas Instruments TMS320F28377SPZPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28377SPZPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.