32-bit RISC microcontroller featuring 400 MIPS performance with a single CPU and a C28x™ core, enhanced by a CLA co-processor, FPU, and TMU. This device offers 1024 KB of Flash memory, configurable logic blocks (CLB), and an EMIF for expanded connectivity. It includes a 12-bit ADC, 41 I/O lines, and supports a 16-bit external data bus. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 1.2V nominal supply voltage and is housed in a 100-terminal HTQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28378SPZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28378SPZPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28378SPZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.