
Automotive-grade 32-bit RISC microcontroller featuring a 200 MHz clock speed and 800 MIPS performance. Dual 32-bit CPUs and dual C28x™ control law accelerators (CLAs) provide enhanced processing power. Integrated floating-point unit (FPU) and trigonometric math unit (TMU) accelerate complex calculations. Offers 1024 KB Flash memory, 208 KB RAM, and 97 I/O lines. Includes 16-bit ADCs, DACs, DMA, and configurable logic blocks (CLBs) within a 176-terminal, 24mm x 24mm S-PQFP-G176 package.
Sign in to ask questions about the Texas Instruments TMS320F28379DPTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28379DPTPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379DPTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.