
32-bit RISC microcontroller featuring 800 MIPS performance, dual 32-bit CPUs, and dual C28x™ Control Law Accelerators (CLAs). Integrated Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) accelerate complex calculations. Offers 1024 KB Flash memory, configurable logic blocks (CLBs), and external memory interface (EMIF). Includes a 16-bit Analog-to-Digital Converter (ADC) with 97 I/O lines, DMA, and DAC channels. Operates across an automotive temperature range of -40°C to 125°C, housed in a 176-terminal S-PQFP-G176 package.
Texas Instruments TMS320F28379DPTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379DPTPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.