
32-bit RISC microcontroller featuring 400 MIPS performance with a single CPU and a C28x™ CLA co-processor. Includes Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) for enhanced processing. Offers 512 KB of FLASH memory, configurable logic blocks (CLB), and external memory interface (EMIF). Equipped with a 16-bit ADC, 97 I/O lines, and 32-bit external data bus. Operates within an automotive temperature grade of -40°C to 125°C, housed in a 176-terminal HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28379SPTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28379SPTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379SPTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.