32-bit RISC microcontroller featuring 400 MIPS performance, a 1xCPU, 1xCLA, FPU, and TMU. This industrial-grade MCU offers 512 KB of FLASH memory, CLB, EMIF, and a 16-bit ADC. It operates with a 1.2V nominal supply voltage (1.14V to 1.26V) and supports a maximum clock frequency of 100 MHz, with a speed rating of 200. The device includes 169 I/O lines, 32-bit external data and address buses, and 167936 bytes of RAM. It is housed in a 337-terminal, 16x16mm S-PBGA-B337 package, with an operating temperature range of -40°C to 105°C. PWM channels, DMA channels, and DAC channels are integrated.
Texas Instruments TMS320F28379SZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379SZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.