
The TMS320LBC56PZ57 is a 57MHz digital signal processor in an LQFP-100 package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.13V and 3.47V. The device is compliant with RoHS regulations and is packaged in a tray with 90 units. The processor features 64KB of memory and 14.0625KB of RAM, making it suitable for various digital signal processing applications.
Texas Instruments TMS320LBC56PZ57 technical specifications.
| Package/Case | LQFP |
| Frequency | 57MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 14.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC56PZ57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
