The TMS320LBC56PZ80 is a 80MHz digital signal processor with 64KB memory, operating on a 3.3V supply voltage. It is available in a surface mount LQFP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and contains lead, making it suitable for certain applications. It is part of the TMS320C5x series and is packaged in a tray with 90 units per package.
Texas Instruments TMS320LBC56PZ80 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 14.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC56PZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
