
Texas Instruments TMS320LC541BPZ-66 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC541BPZ-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.