Texas Instruments TMS320LC541PZ-40 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320LC541PZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.