
Texas Instruments TMS320LC541PZ1-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 56KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC541PZ1-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
