
The TMS320LC543PZ2-40 is a 16-bit digital signal processor microcontroller from Texas Instruments. It operates at a frequency of 40MHz and features a 4KB memory size with 20KB of RAM. The device is packaged in a lead-free LQFP package and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The TMS320LC543PZ2-40 is designed for surface mount applications and is available in a tray packaging with 90 units per package.
Texas Instruments TMS320LC543PZ2-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC543PZ2-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
