
Texas Instruments TMS320LC548GGU-66 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320LC548GGU-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
