
16-Bit Fixed-Point Digital Signal Processor (DSP) operating at 40MHz. Features 16KB of FLASH memory and 2KB of RAM. Includes 13 programmable I/Os, one SCI interface, and one UART channel. Designed for surface mounting in a 32-LQFP package, with an operating temperature range of -40°C to 125°C and a supply voltage of 3V to 5.25V. This RoHS compliant component offers internal oscillator and peripherals including POR, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320LF2401AVFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.006148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2401AVFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
