
16-bit fixed-point digital signal processor (DSP) featuring 40MHz operation and 16KB of FLASH memory. This surface-mount device offers 2KB of RAM, 21 I/Os, and an SCI interface. Operating voltage ranges from 3V to 5.25V, with an internal oscillator and peripherals including POR, PWM, and WDT. Packaged in a 64-QFP, it supports an extended temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TMS320LF2402APGA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2402APGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.