
16-bit fixed-point digital signal processor (DSP) featuring a 40MHz clock speed and 16KB of FLASH memory. This surface-mount QFP package offers 21 programmable I/Os and includes peripherals such as POR, PWM, and WDT. Operating voltage ranges from 3V to 5.25V, with an internal oscillator and SCI interface. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TMS320LF2402APGAR technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 400 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2402APGAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
