16-bit fixed-point Digital Signal Processor (DSP) operating at 40MHz. Features 32KB FLASH memory and 2KB RAM. Offers 21 I/Os, including SPI, UART, USART, and SCI interfaces. Operates from 3V to 5.25V with an internal oscillator. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Includes peripherals like POR, PWM, and WDT.
Sign in to ask questions about the Texas Instruments TMS320LF2403APAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LF2403APAG4 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Thickness | 1mm |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2403APAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.