
16-bit fixed-point Digital Signal Processor (DSP) featuring 32KB of FLASH memory and 2KB of RAM. Operates at up to 40MHz with a 3V to 3.6V supply voltage. Offers 21 I/Os and supports SPI, UART, USART, and SCI interfaces. Includes POR, PWM, and WDT peripherals. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments TMS320LF2403APAGS technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000 - F24x |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2403APAGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
