
Texas Instruments TMS320LF2403APAGSR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2403APAGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.