
16-bit fixed-point digital signal processor (DSP) operating at 40MHz, delivering 40 MIPS. Features 5KB RAM and 64KB total memory, including 32KB FLASH and EEPROM. Surface mountable in a 100-pin LQFP package (14mm x 14mm x 1.4mm), supporting SPI, UART, USART, SCI, and CAN interfaces. Includes POR, PWM, and WDT peripherals with an internal oscillator. Operates from 3V to 3.6V, with an extended temperature range of -40°C to 85°C.
Texas Instruments TMS320LF2406APZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2406APZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
