
Texas Instruments TMS320LF2406APZAG4 technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2406APZAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
